Schurter 0888.0222 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Length | 2inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Conductors | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 0.003527oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0888.0222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.