Snap-in power outlet strip featuring three IEC 60320 C13 female connectors. Rated for 15A and 250V AC, this straight-orientation module utilizes thermoplastic body material and solder termination. Designed for panel mounting with a snap-in mechanism, it offers IP30 protection and a flammability rating of UL94 V-0. Operating temperature range is -25°C to 70°C.
Schurter 0909.0011 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 909 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 1.366866oz |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0909.0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.