Datasheets.com
Datasheets.com
Mains Power Connector, 15A 250VAC, Female, Solder, Panel Mount
Schurter

0909.0031

Mains Power Connector, 15A 250VAC, Female, Solder, Panel Mount

Mains power connector, female, straight orientation, featuring solder terminals. Rated for 250VAC with a maximum current of 15A and a current rating of 10A. Designed for panel snap-in mounting, this connector operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating. It offers IP30 protection and is RoHS compliant.

Voltage250V
Current15A
Voltage Rating250V
Current Rating10A
Quick Jump:

Technical Specifications

Schurter 0909.0031 technical specifications.

General

Current
15A
Current Rating
10A
Flammability Rating
UL94 V-0
Fuse
No
Gender
Female
Max Current Rating
15A
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
Panel, Snap in
Number of Contacts
15
Orientation
Straight
Package Quantity
40
Packaging
Bulk
Radiation Hardening
No
Ratings
IP30
RoHS Compliant
Yes
Series
909
Termination
Solder
Voltage
250V
Voltage Rating
250V
DC Rated Voltage
250V
Weight
2.204623oz
Wire/Cable Diameter
5mm

Compliance

RoHS
Compliant

Datasheet

Schurter 0909.0031 Datasheet

Download the complete datasheet for Schurter 0909.0031 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.