
12-pole, 18-contact card edge connector with straight orientation and solder termination. Features a 250V AC voltage rating and a maximum current rating of 15A, with a standard 10A current rating. Constructed from black thermoplastic with UL94 V-0 flammability rating, this panel-mount, snap-in receptacle operates between -25°C and 70°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Schurter 0909.0041 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 18 |
| Number of Poles | 12 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 909 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.645547oz |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0909.0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
