Schurter 0913.4005 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Groove |
| MSCP | 0.3MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 60V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0913.4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.