Schurter 0925.0110 technical specifications.
| Color | Red |
| Luminous Intensity | 7mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0925.0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.