Schurter 1241.2625.4 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 1241.2625.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.