Schurter 1241.325 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PSE NO |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.