Schurter 1243.4000 technical specifications.
| Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Configuration | NPN |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1243.4000 to view detailed technical specifications.
No datasheet is available for this part.