Schurter 31010040 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 5 x 20mm |
| Height | 37.8mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Power Dissipation | 2.5W |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | FPG4 |
| Termination | Soldering |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 31010040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.