Schurter 3413.002.26 technical specifications.
| Current Rating | 50mA |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 8.35R |
| Series | USFF 1206 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.002.26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.