
2-position, 2-pole male power connector with straight solder lug termination. Features a 2.5A current rating and 250V AC voltage rating, suitable for panel mounting with snap-in installation up to 1.6mm panel thickness. Constructed with black thermoplastic body material, it offers UL and CSA approvals, UL94 V-0 flammability rating, and IP40 protection. Operating temperature range is -25°C to 70°C.
Schurter 4300.0098 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Type | Pin |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Plating Thickness | 1.2mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0721-PS/-PP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.181661oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4300.0098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.