Schurter 4300.0251 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | P675/PC |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.606712oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4300.0251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.