3-position, straight, male power connector for cable mounting. Features screw termination and a 250V voltage rating with a 15A current capacity. Constructed with a thermoplastic body, it operates within a -25°C to 85°C temperature range and holds UL, CSA, and VDE approvals. This connector is rated UL94 V-2 for flammability.
Schurter 4300.0603 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Package/Case | 0603 |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8943.W |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.846575oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4300.0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.