Schurter 4300.0606 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | 4300 |
| Contact Finish Termination | TIN/TIN COPPER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Schurter 4300.0606 to view detailed technical specifications.
No datasheet is available for this part.