Schurter 4300.0903 technical specifications.
| Current Rating | 10A |
| Fuse | No |
| Max Current Rating | 10A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 4300.0903 |
| Weight | 0.003527oz |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4300.0903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.