Schurter 4300.092 technical specifications.
| Color | Clear |
| Current Rating | 10A |
| Length | 3m |
| Series | 4300 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4300.092 to view detailed technical specifications.
No datasheet is available for this part.