IEC filter module with 3 positions, featuring quick connect termination and panel/flange mounting. Rated for 250 VAC and 4A, this shielded component offers 47nF capacitance and 1.5mH inductance. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating and IP40 protection. RoHS compliant and lead-free.
Schurter 4300.5053 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 49.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 23.3mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.446232oz |
| Width | 49.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4300.5053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
