Standard Card Edge Connector, IEC C14 inlet with integrated 10A fuse (5x20mm). Features a 3-position, 1-pole male configuration with quick connect termination. Rated for 250V AC/DC at 10A, operating between -25°C and 70°C. Constructed from UL94 V-0 rated thermoplastic, offering IP40 protection and snap-in panel mounting. RoHS compliant.
Schurter 4301.0522 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Current | 10A |
| Fuse Size | 5 x 20 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 1 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KEA |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
