Schurter 4301.1214.02 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | Fusedrawer 2 |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1214.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.