Schurter 4301.1224.06 technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.111113oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1224.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.