
Fusedrawer 2 series connector accessory for DD11, DD12, DD21, DD22, KEA Print, KFA, and KMF power entry modules. Features a straight, quick connect termination with a single contact. Rated for 10A and 115V, with copper and tin contact plating. Operates within a temperature range of -25°C to 85°C.
Schurter 4301.1409 technical specifications.
| Package/Case | Module |
| Contact Plating | Copper, Tin |
| Current Rating | 10A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| Voltage Rating | 115V |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.