Schurter 4301.1413 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 10A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| DC Rated Voltage | 250V |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.