3-position, unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features include a built-in fuse holder for 5 x 20mm fuses, through-hole and panel snap-in mounting options, and solder termination. This UL94 V-0 rated component operates between -25°C and 70°C, is lead-free and RoHS compliant, and offers IP40 protection.
Schurter 4301.3202 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEA-Print |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.61024oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.