Power entry module with IEC320-C14 receptacle, featuring a 3-contact, 3-position male connector. Rated for 10A and 250V AC, this module includes a fuse holder for 5 x 20mm fuses and boasts UL94 V-0 flammability rating. Mounting options include through-hole, panel, and snap-in, suitable for panel thicknesses up to 0.079 inches. This lead-free, RoHS compliant component offers IP40 protection and solder termination.
Schurter 4301.3203 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEA-Print |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.61024oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.3203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.