Schurter 4301.5003.01 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Fuse | Yes |
| Gender | Male |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.328081oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.5003.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.