
Standard card edge connector with integrated fuseholder, featuring 2 poles and 3 positions. This male connector supports 1A current at 125VAC, with a maximum operating voltage of 250VAC. It accepts 5x20mm fuses and offers front panel mounting via screw terminals and quick connect termination. Constructed with UL94 V-0 flammability rating and IP40 protection, this lead-free, RoHS compliant component operates between -25°C and 85°C.
Schurter 4301.5041 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA |
| Package/Case | Module |
| Color | Black |
| Current | 1A |
| Current Rating | 1A |
| Depth | 60.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| Weight | 2oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.5041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
