Schurter 4301.5200 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.328081oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.