2-pole, 3-position card edge connector with quick connect termination. Features a 4A current rating and 250VAC voltage rating, suitable for 50/60Hz operation. Includes a fuse holder for 5x20mm fuses and boasts UL94 V-0 flammability rating. Panel mountable with flanges and screw options, operating between -25°C and 85°C. RoHS compliant and IP40 rated.
Schurter 4301.7003 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.328081oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.7003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
