
3-position, male card edge connector module with quick connect termination. Features a 10A current rating and 250V AC/DC voltage rating, suitable for 50/60 Hz operation. Includes a fuse holder for 5 x 20mm fuses and a UL94 V-0 flammability rating. Panel mountable with flanges and screw mounting options, offering IP40 protection. Operating temperature range from -25°C to 85°C.
Schurter 4301.7005 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.7005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.