
Filtered power entry module with 3 positions, rated for 250VAC and 6A. Features a built-in fuse holder for 5 x 20mm fuses and quick connect termination. Designed for panel mounting with flanges, this module offers IP40 protection and operates within a temperature range of -25°C to 85°C. Approvals include cULus, ENEC, and CCC, with a UL94 V-0 flammability rating.
Schurter 4301.7208 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 51mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 36.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Weight | 2.328081oz |
| Width | 44.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.7208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
