Power entry module with IEC320-C14 receptacle, designed for AC applications. Features a 10A current rating and 250V AC voltage rating. This male, 3-contact module offers panel and snap-in mounting, with quick connect termination. Approved by UL, CSA, ENEC, and CCC, it meets UL94 V-0 flammability standards and is RoHS compliant. Operating temperature range is -25°C to 70°C.
Schurter 4302.0003 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.553801oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.