Schurter 4302.1002 technical specifications.
| Current Rating | 10A |
| Fuse | No |
| Gender | Male |
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | KEB1 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.543219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.