Schurter 4302.2021 technical specifications.
| Fuse | No |
| Gender | Male |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | KEB2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.617294oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.