Schurter 4302.5314.1 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Series | KFB2 |
| Termination | Quick Connect |
| Weight | 2.786643oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.5314.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.