Panel-mount power entry module with IEC 320-C14 inlet, featuring 3 contacts and 3 positions. Rated for 2A and 250V AC, this shielded component offers quick connect termination and a UL94 V-0 flammability rating. Approvals include cULus, ENEC, and CCC, with IP40 ingress protection and lead-free, RoHS compliant construction.
Schurter 4302.5333 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 59mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFB2 |
| Termination | Quick Connect |
| Weight | 1.86952oz |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.5333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.