
This 3-position, male connector module features quick connect termination and a straight orientation, designed for panel mounting with a snap-in mechanism. It supports a 13A current rating and a 250V AC maximum voltage rating, with a fuse holder for 5 x 20mm fuses. The component is UL94 V-0 flammability rated, IP40 rated, lead-free, and RoHS compliant, operating within a temperature range of -25°C to 70°C. Approvals include UL, CSA, ENEC, and CCC.
Schurter 4303.0032 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 13A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEC |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Weight | 0.871267oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
