3-position, male connector with a 10A current rating and 250V AC voltage rating. Features quick connect termination, panel/flange/screw mounting, and a straight orientation. Includes fuse capability for 5 x 20 mm and 6.3 x 32 mm fuse sizes. Approvals include UL, CSA, ENEC, and CCC, with a UL94 V-0 flammability rating and IP40 protection. RoHS compliant and lead-free.
Schurter 4303.1061 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 13A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.