
2-pole mains power connector with a 10A current rating and 250VAC voltage rating. Features quick connect terminals for efficient termination and a thermoplastic body. Designed for 5 x 20mm fuses, operating within a temperature range of -25°C to 70°C. This RoHS compliant component is supplied in module packaging.
Schurter 4303.2403 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fusedrawer 3 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.356267oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.