Schurter 4303.2906 technical specifications.
| Approvals | IEC, EN |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current Rating | 10A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fusedrawer 3 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.