Standard & High-Density Card Edge Connector, 6A current rating, 250V AC voltage rating. Features a male gender, 3 positions, and quick connect termination. Panel mountable with screw and flange options, this shielded module offers general purpose filtering with fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating and IP40 protection.
Schurter 4303.5004 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 69.2mm |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 58.3mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.398629oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.