
Mains power connector with a 4A current rating and 250VAC voltage rating. Features include a shielded, male gender, straight orientation, and panel/screw/flange mounting. This component supports solder or quick connect termination for its 3 contacts and 2 poles. It is UL94 V-0 flammability rated, IP40 protected, and RoHS compliant, with integrated fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses. Operating temperature range is -25°C to 85°C.
Schurter 4303.5023 technical specifications.
Download the complete datasheet for Schurter 4303.5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.