3-position power entry module with integrated fuse holder, accepting 5 x 20 mm and 6.3 x 32 mm fuses. Features a 1A current rating and a maximum AC voltage rating of 250V, with a 3-contact male connector. Designed for panel mounting with flanges, this module offers quick connect termination and a flammability rating of UL94 V-0. Approvals include cULus and ENEC, with IP40 ingress protection.
Schurter 4303.5031 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 69.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 58.3mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFC |
| Termination | Quick Connect |
| Weight | 2.328081oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.5031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.