Schurter 4303.5205 technical specifications.
| Package/Case | Module |
| Current Rating | 4A |
| Depth | 69.2mm |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 58.3mm |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Series | KFC |
| Termination | Quick Connect |
| Weight | 2.338664oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.5205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.