
Mains power connector, 10A current rating, 250V AC voltage rating, and 3 positions. Features include a shielded, panel-mount design with solder terminals, a built-in fuse holder for 5x20mm fuses, and a standard filter type with 68nF capacitance and 1MR resistance. Operating temperature range is -25°C to 85°C, with a leakage current of 250uA. This RoHS compliant connector offers IP40 protection and a UL94 V-0 flammability rating.
Schurter 4304.4025 technical specifications.
Download the complete datasheet for Schurter 4304.4025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
