Schurter 4304.4044 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKH |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.4044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.