2-pole IEC inlet filter, 2A, 250VAC, featuring quick connect termination and panel/flange mounting. This shielded module offers a 68nF capacitance, integrated fuse holder for 5x20mm fuses, and a UL94 V-0 flammability rating. Approvals include cULus and ENEC, with IP40 protection. RoHS compliant and operating at 50/60Hz.
Schurter 4304.4062 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 68nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FKI |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 4.585615oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.4062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.