Schurter 4304.5002 technical specifications.
| Capacitance | 68nF |
| Package/Case | Module |
| Current Rating | 2A |
| Gender | Male |
| Inductance | 4mH |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.