Standard & High-Density Card Edge Connector, AC Power Entry Module with integrated switch. Features 3 contacts and 3 positions, rated for 4A and 250V AC. Includes a fuse holder for 5 x 20mm fuses. Panel mountable with flanges, offering quick connect termination. Shielded design with UL94 V-0 flammability rating. Operates from -25°C to 85°C, with IP40 protection.
Schurter 4304.5003 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKHD |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.679108oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.