Filtered power entry module with a 3-position switch and fuse holder for 5 x 20mm fuses. Rated for 250VAC and 6A, this shielded module features quick connect termination and panel mounting with flanges. Operating frequency is 50/60Hz, with an inductance of 0.8mH. Constructed with UL94 V-0 flammability rating and IP40 protection, it operates between -25°C and 85°C.
Schurter 4304.5064 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 0.8mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKID |
| Termination | Quick Connect |
| Weight | 5.679108oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.5064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.